
S.M2-145 | |
|---|---|
DigiKey Part Number | 2496-S.M2-145-ND |
Manufacturer | |
Manufacturer Product Number | S.M2-145 |
Description | 2-STACK DIPOLE PHASED ARRAY 135- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Dipole Antenna N Type Female Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 145MHz | |
Frequency Range | 135MHz ~ 155MHz | |
Antenna Type | Dipole Antenna | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 7.2dBi | |
Power - Max | 500 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP68 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 5.425" (137.79mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 946,44000 € | 946,44 € |
| 10 | 846,86100 € | 8.468,61 € |
| Unit Price without VAT: | 946,44000 € |
|---|---|
| Unit Price with VAT: | 1.126,26360 € |

