
S.H6-460 | |
|---|---|
DigiKey Part Number | 2496-S.H6-460-ND |
Manufacturer | |
Manufacturer Product Number | S.H6-460 |
Description | HORIZONTAL DIPOLE ARRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Dipole Antenna N Type Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 5dBi |
Part Status Active | Power - Max 250 W |
RF Family/Standard General ISM | Features Cable - 3m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 460MHz | Mounting Type Bracket Mount |
Frequency Range 450MHz ~ 470MHz | Height (Max) 59.055" (150.00cm) |
Antenna Type Dipole Antenna | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.116,84000 € | 1.116,84 € |
| Unit Price without VAT: | 1.116,84000 € |
|---|---|
| Unit Price with VAT: | 1.329,03960 € |

