
S.EFX-184 | |
|---|---|
DigiKey Part Number | 2496-S.EFX-184-ND |
Manufacturer | |
Manufacturer Product Number | S.EFX-184 |
Description | END FED GLASSFIBRE DIPOLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA VHF Whip, Straight N Type Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 2.2dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM | Features Cable - 500mm |
Frequency Group VHF (f < 300MHz) | Termination N Type Female |
Frequency (Center/Band) 184MHz | Mounting Type Bracket Mount |
Frequency Range 176MHz ~ 192MHz | Height (Max) 62.992" (1600.00mm) |
Antenna Type Whip, Straight | Applications VHF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,27000 € | 281,27 € |
| 10 | 273,02500 € | 2.730,25 € |
| Unit Price without VAT: | 281,27000 € |
|---|---|
| Unit Price with VAT: | 334,71130 € |

