
S.EFX-165 | |
|---|---|
DigiKey Part Number | 2496-S.EFX-165-ND |
Manufacturer | |
Manufacturer Product Number | S.EFX-165 |
Description | END FED GLASSFIBRE DIPOLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA VHF Whip, Straight N Type Female Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 165MHz | |
Frequency Range | 155MHz ~ 175MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2.2dBi | |
Power - Max | 100 W | |
Features | Cable - 500mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 62.992" (1600.00mm) | |
Applications | VHF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,81000 € | 284,81 € |
| 10 | 252,66500 € | 2.526,65 € |
| 25 | 241,56720 € | 6.039,18 € |
| Unit Price without VAT: | 284,81000 € |
|---|---|
| Unit Price with VAT: | 338,92390 € |

