
S.CR-120-127 | |
|---|---|
DigiKey Part Number | 2496-S.CR-120-127-ND |
Manufacturer | |
Manufacturer Product Number | S.CR-120-127 |
Description | VHF CORNER REFLECTOR ANTENNA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA VHF Corner Reflector N Type Female Bracket Mount |
Category | VSWR 1.5 |
Manufacturer Amphenol Procom | Gain 10.2dBi |
Packaging Bulk | Power - Max 200 W |
Part Status Active | Features Cable - 3m |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group VHF (f < 300MHz) | Ingress Protection IP68 |
Frequency (Center/Band) 127.5MHz | Mounting Type Bracket Mount |
Frequency Range 118MHz ~ 137MHz | Height (Max) 40.551" (1030.00mm) |
Antenna Type Corner Reflector | Applications VHF |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 878,02000 € | 878,02 € |
| 10 | 785,27900 € | 7.852,79 € |
| Unit Price without VAT: | 878,02000 € |
|---|---|
| Unit Price with VAT: | 1.044,84380 € |

