
S.C3B-435 | |
|---|---|
DigiKey Part Number | 2496-S.C3B-435-ND |
Manufacturer | |
Manufacturer Product Number | S.C3B-435 |
Description | 3 DBD COLLINEAR ANTENNA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UHF Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 5.2dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM | Features Cable - 500mm |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 435MHz | Mounting Type Bracket Mount |
Frequency Range 420MHz ~ 450MHz | Height (Max) 62.992" (1600.00mm) |
Antenna Type Whip, Straight | Applications UHF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,07000 € | 360,07 € |
| 10 | 357,31500 € | 3.573,15 € |
| Unit Price without VAT: | 360,07000 € |
|---|---|
| Unit Price with VAT: | 428,48330 € |

