
S.8Y-500 | |
|---|---|
DigiKey Part Number | 2496-S.8Y-500-ND |
Manufacturer | |
Manufacturer Product Number | S.8Y-500 |
Description | 8-ELEMENT YAGI, 480-520 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UHF Yagi, 8-Element N Type Female Bracket Mount |
Category | VSWR 1.5 |
Manufacturer Amphenol Procom | Gain 12.2dBi |
Packaging Bulk | Power - Max 150 W |
Part Status Active | Features Cable - 3m |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP68 |
Frequency (Center/Band) 500MHz | Mounting Type Bracket Mount |
Frequency Range 480MHz ~ 520MHz | Height (Max) 59.055" (150.00cm) |
Antenna Type Yagi, 8-Element | Applications UHF |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,43000 € | 239,43 € |
| 10 | 229,04800 € | 2.290,48 € |
| Unit Price without VAT: | 239,43000 € |
|---|---|
| Unit Price with VAT: | 284,92170 € |

