
S.8Y-340 | |
|---|---|
DigiKey Part Number | 2496-S.8Y-340-ND |
Manufacturer | |
Manufacturer Product Number | S.8Y-340 |
Description | 8-ELEMENT YAGI, 325-355 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UHF Yagi, 8-Element N Type Female Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 340MHz | |
Frequency Range | 325MHz ~ 355MHz | |
Antenna Type | Yagi, 8-Element | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 12.2dBi | |
Power - Max | 150 W | |
Features | Cable - 3m | |
Termination | N Type Female | |
Ingress Protection | IP68 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 76.772" (195.00cm) | |
Applications | UHF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,44000 € | 242,44 € |
| 10 | 214,83500 € | 2.148,35 € |
| 25 | 205,30320 € | 5.132,58 € |
| Unit Price without VAT: | 242,44000 € |
|---|---|
| Unit Price with VAT: | 288,50360 € |

