
S.6Y-445 | |
|---|---|
DigiKey Part Number | 2496-S.6Y-445-ND |
Manufacturer | |
Manufacturer Product Number | S.6Y-445 |
Description | 6-ELEMENT YAGI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UHF Yagi, 6-Element N Type Female Bracket Mount |
Category | VSWR 1.5 |
Manufacturer Amphenol Procom | Gain 10.7dBi |
Packaging Bulk | Power - Max 150 W |
Part Status Active | Features Cable - 3m |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP68 |
Frequency (Center/Band) 445MHz | Mounting Type Bracket Mount |
Frequency Range 420MHz ~ 470MHz | Height (Max) 50.394" (128.00cm) |
Antenna Type Yagi, 6-Element | Applications UHF |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,40000 € | 232,40 € |
| 10 | 205,89000 € | 2.058,90 € |
| 25 | 196,73800 € | 4.918,45 € |
| Unit Price without VAT: | 232,40000 € |
|---|---|
| Unit Price with VAT: | 276,55600 € |

