
S.6Y-395 | |
|---|---|
DigiKey Part Number | 2496-S.6Y-395-ND |
Manufacturer | |
Manufacturer Product Number | S.6Y-395 |
Description | 6-ELEMENT YAGI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UHF Yagi, 6-Element N Type Female Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 395MHz | |
Frequency Range | 380MHz ~ 410MHz | |
Antenna Type | Yagi, 6-Element | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 10.7dBi | |
Power - Max | 150 W | |
Features | Cable - 3m | |
Termination | N Type Female | |
Ingress Protection | IP68 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 54.724" (139.00cm) | |
Applications | UHF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,40000 € | 232,40 € |
| 10 | 205,89000 € | 2.058,90 € |
| 25 | 196,73800 € | 4.918,45 € |
| Unit Price without VAT: | 232,40000 € |
|---|---|
| Unit Price with VAT: | 276,55600 € |

