
S.6Y-142 | |
|---|---|
DigiKey Part Number | 2496-S.6Y-142-ND |
Manufacturer | |
Manufacturer Product Number | S.6Y-142 |
Description | 6 ELEMENT YAGI ANTENNA 135-150MH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA VHF Yagi, 6-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | VSWR 1.5 |
Manufacturer Amphenol Procom | Gain 10.7dBi |
Packaging Bulk | Power - Max 150 W |
Part Status Active | Features Cable - 3m |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group VHF (f < 300MHz) | Ingress Protection IP68 |
Frequency (Center/Band) 142.5MHz | Mounting Type Bracket Mount |
Frequency Range 135MHz ~ 150MHz | Height (Max) 108.268" (275.00cm) |
Antenna Type Yagi, 6-Element | Applications VHF |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,64000 € | 265,64 € |
| 10 | 256,53400 € | 2.565,34 € |
| Unit Price without VAT: | 265,64000 € |
|---|---|
| Unit Price with VAT: | 316,11160 € |

