
S.6Y-127-6 | |
|---|---|
DigiKey Part Number | 2496-S.6Y-127-6-ND |
Manufacturer | |
Manufacturer Product Number | S.6Y-127-6 |
Description | VHF 18.4DBI GAIN ARRAY - 6 STACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA VHF Yagi, 6-Element N Type Female Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Yagi, 6-Element |
Manufacturer Amphenol Procom | Number of Bands 1 |
Packaging Bulk | VSWR 1.5 |
Part Status Active | Gain 18.4dBi |
RF Family/Standard General ISM | Power - Max 500 W |
Frequency Group VHF (f < 300MHz) | Termination N Type Female |
Frequency (Center/Band) 127MHz | Mounting Type Connector Mount |
Frequency Range 117MHz ~ 137MHz | Applications VHF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.178,50000 € | 3.178,50 € |
| Unit Price without VAT: | 3.178,50000 € |
|---|---|
| Unit Price with VAT: | 3.782,41500 € |

