
S.4Y-340 | |
|---|---|
DigiKey Part Number | 2496-S.4Y-340-ND |
Manufacturer | |
Manufacturer Product Number | S.4Y-340 |
Description | 4-ELEMENT YAGI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UHF Yagi, 4-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | VSWR 1.5 |
Manufacturer Amphenol Procom | Gain 9.2dBi |
Packaging Bulk | Power - Max 150 W |
Part Status Active | Features Cable - 3m |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP68 |
Frequency (Center/Band) 340MHz | Mounting Type Bracket Mount |
Frequency Range 320MHz ~ 360MHz | Height (Max) 41.339" (105.00cm) |
Antenna Type Yagi, 4-Element | Applications UHF |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,50000 € | 207,50 € |
| 10 | 195,78700 € | 1.957,87 € |
| Unit Price without VAT: | 207,50000 € |
|---|---|
| Unit Price with VAT: | 246,92500 € |

