
S.4Y-127-4 | |
|---|---|
DigiKey Part Number | 2496-S.4Y-127-4-ND |
Manufacturer | |
Manufacturer Product Number | S.4Y-127-4 |
Description | FOUR STACK, 4 ELEMENT YAGI 117-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA VHF Yagi, 4-Element N Type Female Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 127MHz | |
Frequency Range | 117MHz ~ 137MHz | |
Antenna Type | Yagi, 4-Element | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 14.6dBi | |
Power - Max | 500 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | - | |
Applications | VHF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.063,10000 € | 2.063,10 € |
| Unit Price without VAT: | 2.063,10000 € |
|---|---|
| Unit Price with VAT: | 2.455,08900 € |

