
S.4Y-102 | |
|---|---|
DigiKey Part Number | 2496-S.4Y-102-ND |
Manufacturer | |
Manufacturer Product Number | S.4Y-102 |
Description | 4 ELEMENT YAGI ANTENNA 96-108 MH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA VHF Yagi, 4-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | VSWR 1.5 |
Manufacturer Amphenol Procom | Gain 9.2dBi |
Packaging Bulk | Power - Max 150 W |
Part Status Active | Features Cable - 3m |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group VHF (f < 300MHz) | Ingress Protection IP68 |
Frequency (Center/Band) 102MHz | Mounting Type Bracket Mount |
Frequency Range 96MHz ~ 108MHz | Height (Max) 89.764" (228.00cm) |
Antenna Type Yagi, 4-Element | Applications VHF |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,27000 € | 281,27 € |
| 10 | 273,02500 € | 2.730,25 € |
| Unit Price without VAT: | 281,27000 € |
|---|---|
| Unit Price with VAT: | 334,71130 € |

