
S.3Y-71 | |
|---|---|
DigiKey Part Number | 2496-S.3Y-71-ND |
Manufacturer | |
Manufacturer Product Number | S.3Y-71 |
Description | 3-ELEMENT YAGI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA VHF Yagi, 3-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | VSWR 1.5 |
Manufacturer Amphenol Procom | Gain 8.2dBi |
Packaging Bulk | Power - Max 150 W |
Part Status Active | Features Cable - 3m |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group VHF (f < 300MHz) | Ingress Protection IP68 |
Frequency (Center/Band) 71MHz | Mounting Type Bracket Mount |
Frequency Range 66MHz ~ 76MHz | Height (Max) 91.732" (233.00cm) |
Antenna Type Yagi, 3-Element | Applications VHF |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,40000 € | 304,40 € |
| 10 | 297,37400 € | 2.973,74 € |
| Unit Price without VAT: | 304,40000 € |
|---|---|
| Unit Price with VAT: | 362,23600 € |

