
S.3Y-220 | |
|---|---|
DigiKey Part Number | 2496-S.3Y-220-ND |
Manufacturer | |
Manufacturer Product Number | S.3Y-220 |
Description | 3-ELEMENT YAGI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA VHF Yagi, 3-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | VSWR 1.5 |
Manufacturer Amphenol Procom | Gain 8.2dBi |
Packaging Bulk | Power - Max 150 W |
Part Status Active | Features Cable - 3m |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group VHF (f < 300MHz) | Ingress Protection IP68 |
Frequency (Center/Band) 220MHz | Mounting Type Bracket Mount |
Frequency Range 210MHz ~ 230MHz | Height (Max) 37.402" (950.00mm) |
Antenna Type Yagi, 3-Element | Applications VHF |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,83000 € | 197,83 € |
| 10 | 185,98700 € | 1.859,87 € |
| Unit Price without VAT: | 197,83000 € |
|---|---|
| Unit Price with VAT: | 235,41770 € |

