
S.2Y-127 | |
|---|---|
DigiKey Part Number | 2496-S.2Y-127-ND |
Manufacturer | |
Manufacturer Product Number | S.2Y-127 |
Description | 2-ELEMENT YAGI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA VHF Yagi, 2-Element N Type Female Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 127MHz | |
Frequency Range | 117MHz ~ 137MHz | |
Antenna Type | Yagi, 2-Element | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5.2dBi | |
Power - Max | 150 W | |
Features | Cable - 3m | |
Termination | N Type Female | |
Ingress Protection | IP68 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 39.370" (100.00cm) | |
Applications | VHF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,60000 € | 224,60 € |
| 10 | 198,92300 € | 1.989,23 € |
| 25 | 190,05520 € | 4.751,38 € |
| Unit Price without VAT: | 224,60000 € |
|---|---|
| Unit Price with VAT: | 267,27400 € |

