
S.1H-127 | |
|---|---|
DigiKey Part Number | 2496-S.1H-127-ND |
Manufacturer | |
Manufacturer Product Number | S.1H-127 |
Description | HEAVY DUTY CENTRE-FED DIPOLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA VHF Dipole Antenna N Type Female Mast Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 127MHz | |
Frequency Range | 117MHz ~ 137MHz | |
Antenna Type | Dipole Antenna | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 0dBd | |
Power - Max | 500 W | |
Features | Cable - 3m | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 59.055" (150.00cm) | |
Applications | VHF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 855,48000 € | 855,48 € |
| 10 | 764,90100 € | 7.649,01 € |
| Unit Price without VAT: | 855,48000 € |
|---|---|
| Unit Price with VAT: | 1.018,02120 € |

