
S.12Y-425 | |
|---|---|
DigiKey Part Number | 2496-S.12Y-425-ND |
Manufacturer | |
Manufacturer Product Number | S.12Y-425 |
Description | 12-ELEMENT YAGI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Yagi, 12-Element N Type Female Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 425MHz | |
Frequency Range | 400MHz ~ 450MHz | |
Antenna Type | Yagi, 12-Element | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 14.2dBi | |
Power - Max | 150 W | |
Features | Cable - 3m | |
Termination | N Type Female | |
Ingress Protection | IP68 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 99.213" (252.00cm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,73000 € | 284,73 € |
| 10 | 252,61700 € | 2.526,17 € |
| 25 | 241,52920 € | 6.038,23 € |
| Unit Price without VAT: | 284,73000 € |
|---|---|
| Unit Price with VAT: | 338,82870 € |

