
S.12Y-405 | |
|---|---|
DigiKey Part Number | 2496-S.12Y-405-ND |
Manufacturer | |
Manufacturer Product Number | S.12Y-405 |
Description | 12-ELEMENT YAGI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Yagi, 12-Element N Type Female Bracket Mount |
Category | VSWR 1.5 |
Manufacturer Amphenol Procom | Gain 14.2dBi |
Packaging Bulk | Power - Max 150 W |
Part Status Active | Features Cable - 3m |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP68 |
Frequency (Center/Band) 405MHz | Mounting Type Bracket Mount |
Frequency Range 380MHz ~ 430MHz | Height (Max) 103.937" (264.00cm) |
Antenna Type Yagi, 12-Element | Applications General Purpose |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,73000 € | 284,73 € |
| 10 | 252,61700 € | 2.526,17 € |
| 25 | 241,52920 € | 6.038,23 € |
| Unit Price without VAT: | 284,73000 € |
|---|---|
| Unit Price with VAT: | 338,82870 € |

