
S.1-405 | |
|---|---|
DigiKey Part Number | 2496-S.1-405-ND |
Manufacturer | |
Manufacturer Product Number | S.1-405 |
Description | BROADBAND CENTRE FED FOLDED DIPO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module N Type Female Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 405MHz | |
Frequency Range | 380MHz ~ 430MHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 0dBd | |
Power - Max | 150 W | |
Features | Cable - 3m | |
Termination | N Type Female | |
Ingress Protection | IP68 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 39.370" (100.00cm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,70000 € | 176,70 € |
| 10 | 156,23800 € | 1.562,38 € |
| 25 | 149,17080 € | 3.729,27 € |
| Unit Price without VAT: | 176,70000 € |
|---|---|
| Unit Price with VAT: | 210,27300 € |

