
S.1-191 | |
|---|---|
DigiKey Part Number | 2496-S.1-191-ND |
Manufacturer | |
Manufacturer Product Number | S.1-191 |
Description | CENTRE-FED FOLDED DIPOLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module N Type Female Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 192MHz | |
Frequency Range | 176MHz ~ 208MHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 0dBd | |
Power - Max | 150 W | |
Features | Cable - 3m | |
Termination | N Type Female | |
Ingress Protection | IP68 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 52.362" (133.00cm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,72000 € | 186,72 € |
| 10 | 165,16600 € | 1.651,66 € |
| 25 | 157,72000 € | 3.943,00 € |
| Unit Price without VAT: | 186,72000 € |
|---|---|
| Unit Price with VAT: | 222,19680 € |

