
S.1-145 | |
|---|---|
DigiKey Part Number | 2496-S.1-145-ND |
Manufacturer | |
Manufacturer Product Number | S.1-145 |
Description | CENTRE-FED FOLDED DIPOLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | VSWR 1.5 |
Manufacturer Amphenol Procom | Gain 0dBd |
Packaging Bulk | Power - Max 150 W |
Part Status Active | Features Cable - 3m |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group VHF (f < 300MHz) | Ingress Protection IP68 |
Frequency (Center/Band) 145MHz | Mounting Type Bracket Mount |
Frequency Range 135MHz ~ 155MHz | Height (Max) 52.362" (133.00cm) |
Antenna Type Module | Applications General Purpose |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,88000 € | 185,88 € |
| 10 | 173,62200 € | 1.736,22 € |
| Unit Price without VAT: | 185,88000 € |
|---|---|
| Unit Price with VAT: | 221,19720 € |

