
HS.EFX-127 | |
|---|---|
DigiKey Part Number | 2496-HS.EFX-127-ND |
Manufacturer | |
Manufacturer Product Number | HS.EFX-127 |
Description | HIGH POWER GLASSFIBRE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 2.2dBi |
Part Status Active | Power - Max 500 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group VHF (f < 300MHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 127.5MHz | Height (Max) 71.000" (180.34cm) |
Frequency Range 117MHz ~ 138MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.034,38000 € | 1.034,38 € |
| Unit Price without VAT: | 1.034,38000 € |
|---|---|
| Unit Price with VAT: | 1.230,91220 € |

