
HS.EFX-1050-FS | |
|---|---|
DigiKey Part Number | 2496-HS.EFX-1050-FS-ND |
Manufacturer | |
Manufacturer Product Number | HS.EFX-1050-FS |
Description | GLASSFIBRE COLINEAR ANTENNA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.05GHz | |
Frequency Range | 1GHz ~ 1.1GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2.2dBi | |
Power - Max | 150 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP56 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 22.441" (570.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,44000 € | 472,44 € |
| 10 | 420,62100 € | 4.206,21 € |
| Unit Price without VAT: | 472,44000 € |
|---|---|
| Unit Price with VAT: | 562,20360 € |

