
CPS4-405 | |
|---|---|
DigiKey Part Number | 2496-CPS4-405-ND |
Manufacturer | |
Manufacturer Product Number | CPS4-405 |
Description | 4-WAY CABLE POWER SPLITTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 380 MHz ~ 430 MHz 1.3 VSWR (Max) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | -6.3dB | |
Frequency | 380 MHz ~ 430 MHz | |
Specifications | 1.3 VSWR (Max) | |
Size / Dimension | - | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,58000 € | 264,58 € |
| 10 | 234,59700 € | 2.345,97 € |
| 25 | 224,24480 € | 5.606,12 € |
| Unit Price without VAT: | 264,58000 € |
|---|---|
| Unit Price with VAT: | 314,85020 € |

