
CPS4-142 | |
|---|---|
DigiKey Part Number | 2496-CPS4-142-ND |
Manufacturer | |
Manufacturer Product Number | CPS4-142 |
Description | 4 WAY COAXIAL CABLE SPLITTER 138 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 138 MHz ~ 146 MHz 1.3 VSWR (Max) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | -6.3dB | |
Frequency | 138 MHz ~ 146 MHz | |
Specifications | 1.3 VSWR (Max) | |
Size / Dimension | - | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,11000 € | 268,11 € |
| 10 | 237,74800 € | 2.377,48 € |
| 25 | 227,26440 € | 5.681,61 € |
| Unit Price without VAT: | 268,11000 € |
|---|---|
| Unit Price with VAT: | 319,05090 € |

