
APS-04-WBS-LP-DF-CC | |
|---|---|
DigiKey Part Number | 2496-APS-04-WBS-LP-DF-CC-ND |
Manufacturer | |
Manufacturer Product Number | APS-04-WBS-LP-DF-CC |
Description | 4 WAY SPLITTER, -153DBC, DF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 380 MHz ~ 2.7 GHz 1.3 VSWR (Max) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 0.4dB | |
Frequency | 380 MHz ~ 2.7 GHz | |
Specifications | 1.3 VSWR (Max) | |
Size / Dimension | 16.890" L x 1.496" W x 1.496" H (429.00mm x 38.00mm x 38.00mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,63000 € | 256,63 € |
| 10 | 227,50000 € | 2.275,00 € |
| 25 | 217,44120 € | 5.436,03 € |
| Unit Price without VAT: | 256,63000 € |
|---|---|
| Unit Price with VAT: | 305,38970 € |

