
APS-04-WBM-LP-43F-CC | |
|---|---|
DigiKey Part Number | 2496-APS-04-WBM-LP-43F-CC-ND |
Manufacturer | |
Manufacturer Product Number | APS-04-WBM-LP-43F-CC |
Description | 4 WAY SPLITTER -153DBC 4.3-10F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 698 MHz ~ 2.7 GHz 1.3 VSWR (Max) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 0.4dB | |
Frequency | 698 MHz ~ 2.7 GHz | |
Specifications | 1.3 VSWR (Max) | |
Size / Dimension | 9.331" L x 0.984" W x 0.984" H (237.00mm x 25.00mm x 25.00mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,74000 € | 75,74 € |
| 10 | 66,60600 € | 666,06 € |
| 25 | 63,44480 € | 1.586,12 € |
| 100 | 59,11620 € | 5.911,62 € |
| Unit Price without VAT: | 75,74000 € |
|---|---|
| Unit Price with VAT: | 90,13060 € |

