
APS-03-WBS-LP-NF-CC | |
|---|---|
DigiKey Part Number | 2496-APS-03-WBS-LP-NF-CC-ND |
Manufacturer | |
Manufacturer Product Number | APS-03-WBS-LP-NF-CC |
Description | 3 WAY SPLITTER, -153DBC, NF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 380 MHz ~ 2.7 GHz 1.3 VSWR (Max) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 0.3dB | |
Frequency | 380 MHz ~ 2.7 GHz | |
Specifications | 1.3 VSWR (Max) | |
Size / Dimension | 15.185" L x 0.984" W x 0.984" H (385.70mm x 25.00mm x 25.00mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,48000 € | 156,48 € |
| 10 | 138,25500 € | 1.382,55 € |
| 25 | 131,95560 € | 3.298,89 € |
| Unit Price without VAT: | 156,48000 € |
|---|---|
| Unit Price with VAT: | 186,21120 € |

