
APS-03-WBM-LP-DF-CC | |
|---|---|
DigiKey Part Number | 2496-APS-03-WBM-LP-DF-CC-ND |
Manufacturer | |
Manufacturer Product Number | APS-03-WBM-LP-DF-CC |
Description | 3 WAY SPLITTER, -153DBC, DF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 698 MHz ~ 2.7 GHz 1.25 VSWR (Max) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 0.3dB | |
Frequency | 698 MHz ~ 2.7 GHz | |
Specifications | 1.25 VSWR (Max) | |
Size / Dimension | 8.228" L x 1.496" W x 1.496" H (209.00mm x 38.00mm x 38.00mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,75000 € | 106,75 € |
| 10 | 94,07300 € | 940,73 € |
| 25 | 89,68960 € | 2.242,24 € |
| 100 | 83,69060 € | 8.369,06 € |
| Unit Price without VAT: | 106,75000 € |
|---|---|
| Unit Price with VAT: | 127,03250 € |

