
APS-02-WBS-LP-43F-CC | |
|---|---|
DigiKey Part Number | 2496-APS-02-WBS-LP-43F-CC-ND |
Manufacturer | |
Manufacturer Product Number | APS-02-WBS-LP-43F-CC |
Description | 2 WAY SPLITTER -153DBC 4.3-10F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 380 MHz ~ 2.7 GHz 1.25 VSWR (Max) Module |
Category | Frequency 380 MHz ~ 2.7 GHz |
Manufacturer Amphenol Procom | Specifications 1.25 VSWR (Max) |
Packaging Bulk | Size / Dimension 4.685" L x 2.402" W x 1.417" H (119.00mm x 61.00mm x 36.00mm) |
Part Status Active | Package / Case Module |
Insertion Loss 0.22dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,59000 € | 102,59 € |
| 10 | 90,70300 € | 907,03 € |
| Unit Price without VAT: | 102,59000 € |
|---|---|
| Unit Price with VAT: | 122,08210 € |

