
APS-02-WBM-LP-DF-CC | |
|---|---|
DigiKey Part Number | 2496-APS-02-WBM-LP-DF-CC-ND |
Manufacturer | |
Manufacturer Product Number | APS-02-WBM-LP-DF-CC |
Description | 2 WAY SPLITTER, -153DBC, DF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 698 MHz ~ 2.7 GHz 1.2 VSWR (Max) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 0.1dB | |
Frequency | 698 MHz ~ 2.7 GHz | |
Specifications | 1.2 VSWR (Max) | |
Size / Dimension | 8.209" L x 1.496" W x 1.496" H (208.50mm x 38.00mm x 38.00mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,35000 € | 91,35 € |
| 10 | 80,42100 € | 804,21 € |
| 25 | 76,64120 € | 1.916,03 € |
| 100 | 71,46670 € | 7.146,67 € |
| Unit Price without VAT: | 91,35000 € |
|---|---|
| Unit Price with VAT: | 108,70650 € |

