
ADC-15-WBS-LP-DF-CC | |
|---|---|
DigiKey Part Number | 2496-ADC-15-WBS-LP-DF-CC-ND |
Manufacturer | |
Manufacturer Product Number | ADC-15-WBS-LP-DF-CC |
Description | 15DB COUPLER,-153DBC,DIN-7/16F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 380MHz ~ 2.7GHz 15dB 500W Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 380MHz ~ 2.7GHz | |
Coupling Factor | 15dB | |
Applications | General Purpose | |
Insertion Loss | 3.6dB | |
Power - Max | 500W | |
Isolation | 50dB | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,19000 € | 289,19 € |
| 10 | 256,57900 € | 2.565,79 € |
| 25 | 245,31920 € | 6.132,98 € |
| Unit Price without VAT: | 289,19000 € |
|---|---|
| Unit Price with VAT: | 344,13610 € |

