
ADC-15-WBS-LP-43F-CC | |
|---|---|
DigiKey Part Number | 2496-ADC-15-WBS-LP-43F-CC-ND |
Manufacturer | |
Manufacturer Product Number | ADC-15-WBS-LP-43F-CC |
Description | 15DB COUPLER,-153DBC,4.3-10F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 380MHz ~ 2.7GHz 15dB 400W Module |
Datasheet | Datasheet |
Category | Coupling Factor 15dB |
Manufacturer Amphenol Procom | Applications General Purpose |
Packaging Bulk | Insertion Loss 3.6dB |
Part Status Active | Power - Max 400W |
Coupler Type Standard | Isolation 50dB |
Frequency 380MHz ~ 2.7GHz | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,93000 € | 256,93 € |
| 10 | 247,37200 € | 2.473,72 € |
| Unit Price without VAT: | 256,93000 € |
|---|---|
| Unit Price with VAT: | 305,74670 € |

