New at DigiKey
Image for ADC-06-WBS-LP-43F-CC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC-06-WBS-LP-43F-CC

DigiKey Part Number
2496-ADC-06-WBS-LP-43F-CC-ND
Manufacturer
Manufacturer Product Number
ADC-06-WBS-LP-43F-CC
Description
6DB COUPLER,-153DBC,4.3-10F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 380MHz ~ 2.7GHz 6dB 400W Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
6dB
Manufacturer
Amphenol Procom
Applications
General Purpose
Packaging
Bulk
Insertion Loss
3.6dB
Part Status
Active
Power - Max
400W
Coupler Type
Standard
Isolation
50dB
Frequency
380MHz ~ 2.7GHz
Package / Case
Module
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1256,93000 €256,93 €
10247,37200 €2.473,72 €
Manufacturers Standard Package
Unit Price without VAT:256,93000 €
Unit Price with VAT:305,74670 €