
7825200 | |
|---|---|
DigiKey Part Number | 2496-7825200-ND |
Manufacturer | |
Manufacturer Product Number | 7825200 |
Description | MULTI BAND, OMNI ANTENNA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 883MHz, 1.335GHz, 2.205GHz | |
Frequency Range | 806MHz ~ 960MHz, 960MHz ~ 1.71GHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | 1.8, 2.5 | |
Return Loss | - | |
Gain | 2.5dBi, 2.5dBi, 2.5dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 7.087" (180.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,52000 € | 111,52 € |
| 10 | 98,30400 € | 983,04 € |
| 25 | 93,73560 € | 2.343,39 € |
| Unit Price without VAT: | 111,52000 € |
|---|---|
| Unit Price with VAT: | 132,70880 € |

