
766.65.16.00 | |
|---|---|
DigiKey Part Number | 2496-766.65.16.00-ND |
Manufacturer | |
Manufacturer Product Number | 766.65.16.00 |
Description | X-POL PANEL 65DEG, 16DBI, 380-47 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Panel 7/16-DIN Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 16dBi |
Part Status Active | Power - Max 400 W |
RF Family/Standard Cellular | Termination 7/16-DIN Female |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP56 |
Frequency (Center/Band) 425MHz | Mounting Type Bracket Mount |
Frequency Range 380MHz ~ 470MHz | Height (Max) 109.055" (277.00cm) |
Antenna Type Panel | Applications LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.439,84000 € | 2.439,84 € |
| Unit Price without VAT: | 2.439,84000 € |
|---|---|
| Unit Price with VAT: | 2.903,40960 € |

