
766.12.08.00 | |
|---|---|
DigiKey Part Number | 2496-766.12.08.00-ND |
Manufacturer | |
Manufacturer Product Number | 766.12.08.00 |
Description | X-POL, 120 DEG, 8 DBI PANEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Panel 7/16 - Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 8dBi |
Part Status Active | Power - Max 400 W |
RF Family/Standard General ISM | Termination 7/16 - Female |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP56 |
Frequency (Center/Band) 425MHz | Mounting Type Bracket Mount |
Frequency Range 380MHz ~ 470MHz | Height (Max) 36.220" (920.00mm) |
Antenna Type Panel | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 900,09000 € | 900,09 € |
| 10 | 805,16400 € | 8.051,64 € |
| Unit Price without VAT: | 900,09000 € |
|---|---|
| Unit Price with VAT: | 1.071,10710 € |

