
760.90.10.00 | |
|---|---|
DigiKey Part Number | 2496-760.90.10.00-ND |
Manufacturer | |
Manufacturer Product Number | 760.90.10.00 |
Description | V-POL, 90 DEG, 10 DBI PANEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Panel 7/16-DIN Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 10dBi |
Part Status Active | Power - Max 200 W |
RF Family/Standard General ISM | Termination 7/16-DIN Female |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP56 |
Frequency (Center/Band) 425MHz | Mounting Type Bracket Mount |
Frequency Range 380MHz ~ 470MHz | Height (Max) 36.220" (920.00mm) |
Antenna Type Panel | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 863,81000 € | 863,81 € |
| 10 | 772,48200 € | 7.724,82 € |
| Unit Price without VAT: | 863,81000 € |
|---|---|
| Unit Price with VAT: | 1.027,93390 € |

