
760.65.15.00 | |
|---|---|
DigiKey Part Number | 2496-760.65.15.00-ND |
Manufacturer | |
Manufacturer Product Number | 760.65.15.00 |
Description | V-POL, 65 DEG, 15 DBI PANEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Panel 7/16-DIN Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 15dBi |
Part Status Active | Power - Max 400 W |
RF Family/Standard General ISM | Termination 7/16-DIN Female |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP56 |
Frequency (Center/Band) 425MHz | Mounting Type Bracket Mount |
Frequency Range 380MHz ~ 470MHz | Height (Max) 72.441" (184.00cm) |
Antenna Type Panel | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.371,54000 € | 1.371,54 € |
| Unit Price without VAT: | 1.371,54000 € |
|---|---|
| Unit Price with VAT: | 1.632,13260 € |

