
7536415 | |
|---|---|
DigiKey Part Number | 2496-7536415-ND |
Manufacturer | |
Manufacturer Product Number | 7536415 |
Description | V-POL, COLINEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UHF Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 5.5dBd |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Features Cable - 300mm |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 415MHz | Mounting Type Bracket Mount |
Frequency Range 400MHz ~ 430MHz | Height (Max) 106.299" (270.00cm) |
Antenna Type Whip, Straight | Applications UHF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 637,12000 € | 637,12 € |
| 10 | 568,46400 € | 5.684,64 € |
| Unit Price without VAT: | 637,12000 € |
|---|---|
| Unit Price with VAT: | 758,17280 € |

