
7533420 | |
|---|---|
DigiKey Part Number | 2496-7533420-ND |
Manufacturer | |
Manufacturer Product Number | 7533420 |
Description | 3DB COLINEAR 420-450 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 5.2dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Features Cable - 300mm |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 435MHz | Mounting Type Bracket Mount |
Frequency Range 420MHz ~ 450MHz | Height (Max) 59.055" (150.00cm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,88000 € | 544,88 € |
| Unit Price without VAT: | 544,88000 € |
|---|---|
| Unit Price with VAT: | 648,40720 € |

