
7533400 | |
|---|---|
DigiKey Part Number | 2496-7533400-ND |
Manufacturer | |
Manufacturer Product Number | 7533400 |
Description | 3 DB COLINEAR ANTENNA 400-440 MH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UHF Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 420MHz | |
Frequency Range | 400MHz ~ 440MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5.1dBi | |
Power - Max | 150 W | |
Features | Cable - 300mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 59.055" (150.00cm) | |
Applications | UHF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,49000 € | 533,49 € |
| 10 | 475,37700 € | 4.753,77 € |
| Unit Price without VAT: | 533,49000 € |
|---|---|
| Unit Price with VAT: | 634,85310 € |

