
7533395 | |
|---|---|
DigiKey Part Number | 2496-7533395-ND |
Manufacturer | |
Manufacturer Product Number | 7533395 |
Description | 3 DB COLINEAR ANTENNA, 380-410 M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UHF Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 5.1dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Features Cable - 300mm |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 395MHz | Mounting Type Bracket Mount |
Frequency Range 380MHz ~ 410MHz | Height (Max) 59.055" (150.00cm) |
Antenna Type Whip, Straight | Applications UHF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,85000 € | 526,85 € |
| 10 | 469,46700 € | 4.694,67 € |
| Unit Price without VAT: | 526,85000 € |
|---|---|
| Unit Price with VAT: | 626,95150 € |

