
752.05.05.00 | |
|---|---|
DigiKey Part Number | 2496-752.05.05.00-ND |
Manufacturer | |
Manufacturer Product Number | 752.05.05.00 |
Description | UHF/TETRAWIDEBAND INDOOR PANEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | VSWR 1.5 |
Manufacturer Amphenol Procom | Gain 3.2dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Features Cable - 500mm |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP56 |
Frequency (Center/Band) 350MHz | Mounting Type Bracket Mount |
Frequency Range 320MHz ~ 380MHz | Height (Max) 2.992" (76.00mm) |
Antenna Type Panel | Applications General Purpose |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,19000 € | 392,19 € |
| 10 | 392,13000 € | 3.921,30 € |
| Unit Price without VAT: | 392,19000 € |
|---|---|
| Unit Price with VAT: | 466,70610 € |

