
7513190 | |
|---|---|
DigiKey Part Number | 2496-7513190-ND |
Manufacturer | |
Manufacturer Product Number | 7513190 |
Description | 3 DBD COLINEAR ANTENNA, 192-208 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA VHF Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 3dBd |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Features Cable - 300mm |
Frequency Group VHF (f < 300MHz) | Termination N Type Female |
Frequency (Center/Band) 200MHz | Mounting Type Bracket Mount |
Frequency Range 192MHz ~ 208MHz | Height (Max) 106.299" (270.00cm) |
Antenna Type Whip, Straight | Applications VHF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 593,82000 € | 593,82 € |
| Unit Price without VAT: | 593,82000 € |
|---|---|
| Unit Price with VAT: | 706,64580 € |

