
7502000 | |
|---|---|
DigiKey Part Number | 2496-7502000-ND |
Manufacturer | |
Manufacturer Product Number | 7502000 |
Description | WIDEBAND END FED DIPOLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UHF, VHF Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 2.3 |
Packaging Bulk | Gain 0dBd |
Part Status Active | Power - Max 500 W |
RF Family/Standard Cellular | Termination N Type Female |
Frequency Group Wide Band | Mounting Type Bracket Mount |
Frequency (Center/Band) 312.5MHz | Height (Max) 48.031" (122.00cm) |
Frequency Range 225MHz ~ 400MHz | Applications UHF, VHF |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 586,58000 € | 586,58 € |
| 10 | 523,09200 € | 5.230,92 € |
| Unit Price without VAT: | 586,58000 € |
|---|---|
| Unit Price with VAT: | 698,03020 € |

