
7501450 | |
|---|---|
DigiKey Part Number | 2496-7501450-ND |
Manufacturer | |
Manufacturer Product Number | 7501450 |
Description | END FED DIPOLE 420-470 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UHF Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 0dBd |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Features Cable - 500mm |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 445MHz | Mounting Type Bracket Mount |
Frequency Range 420MHz ~ 470MHz | Height (Max) 23.819" (60.50cm) |
Antenna Type Whip, Straight | Applications UHF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,04000 € | 228,04 € |
| 10 | 217,02800 € | 2.170,28 € |
| Unit Price without VAT: | 228,04000 € |
|---|---|
| Unit Price with VAT: | 271,36760 € |

